
2-1658012-4 | |
---|---|
DigiKey Part Number | A118371-ND |
Manufacturer | |
Manufacturer Product Number | 2-1658012-4 |
Description | CONN RCPT 160POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-1658012-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 160 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.70000 | $22.70 |
24 | $18.13875 | $435.33 |
48 | $17.27313 | $829.11 |
72 | $16.78625 | $1,208.61 |
120 | $16.19250 | $1,943.10 |
264 | $15.31712 | $4,043.72 |
504 | $14.63492 | $7,376.00 |