
WR06X1200FTL | |
|---|---|
DigiKey Part Number | 1292-WR06X1200FTLTR-ND - Tape & Reel (TR) 1292-WR06X1200FTLCT-ND - Cut Tape (CT) 1292-WR06X1200FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR06X1200FTL |
Description | RES 120 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01500 | $0.15 |
| 25 | $0.01080 | $0.27 |
| 50 | $0.00860 | $0.43 |
| 100 | $0.00680 | $0.68 |
| 250 | $0.00512 | $1.28 |
| 500 | $0.00418 | $2.09 |
| 1,000 | $0.00396 | $3.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00351 | $17.55 |
| 10,000 | $0.00272 | $27.20 |
| 15,000 | $0.00184 | $27.60 |
| 25,000 | $0.00168 | $42.00 |
| 35,000 | $0.00158 | $55.30 |
| 50,000 | $0.00149 | $74.50 |
| 60,000 | $0.00145 | $87.00 |
| 120,000 | $0.00131 | $157.20 |
| 125,000 | $0.00130 | $162.50 |

