
WR04X1301FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X1301FTLTR-ND - Tape & Reel (TR) 1292-WR04X1301FTLCT-ND - Cut Tape (CT) 1292-WR04X1301FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X1301FTL |
Description | RES 1.3K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X1301FTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01300 | $0.13 |
| 25 | $0.00880 | $0.22 |
| 50 | $0.00700 | $0.35 |
| 100 | $0.00550 | $0.55 |
| 250 | $0.00404 | $1.01 |
| 500 | $0.00328 | $1.64 |
| 1,000 | $0.00268 | $2.68 |
| 5,000 | $0.00259 | $12.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00176 | $17.60 |

