Thermal Pad Orange 50.80mm Dia Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD-02-05-LED-2

DigiKey Part Number
345-1686-ND
Manufacturer
Manufacturer Product Number
CD-02-05-LED-2
Description
THERM PAD 50.8MM DIA ORANGE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Orange 50.80mm Dia Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Usage
LED
Type
Pad, Sheet
Shape
Round
Outline
50.80mm Dia
Thickness
0.0030" (0.076mm)
Material
Phase Change Compound
Adhesive
-
Backing, Carrier
Polyimide
Color
Orange
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
Indefinite
Shelf Life Start
-
Storage/Refrigeration Temperature
95°F (35°C) or Below
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$1.61794$808.97
Manufacturers Standard Package