
289-403 | |
|---|---|
DigiKey Part Number | 2946-289-403-ND |
Manufacturer | |
Manufacturer Product Number | 289-403 |
Description | IM DIN 41651 M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - DIN 41651 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 289-403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male - DIN 41651 | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 16 | |
Features | - | |
Voltage - Rated | 50VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 55°C | |
Length | - | |
Width | 2.224" (56.50mm) | |
Wire Gauge | 12-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.61000 | $97.61 |
| 10 | $72.75200 | $727.52 |
| 25 | $66.69760 | $1,667.44 |
| 50 | $63.20720 | $3,160.36 |
| 100 | $60.47080 | $6,047.08 |

