
7447706015 | |
---|---|
DigiKey Part Number | 732-7447706015TR-ND - Tape & Reel (TR) 732-7447706015CT-ND - Cut Tape (CT) 732-7447706015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447706015 |
Description | FIXED IND 1.5UH 11.5A 7MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 11.5 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447706015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.24000 | $1.24 |
10 | $1.13700 | $11.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.92876 | $464.38 |