
302040199 | |
|---|---|
DigiKey Part Number | 732-302040199-ND |
Manufacturer | |
Manufacturer Product Number | 302040199 |
Description | HALOGEN FREE RECTANGULAR-PROFILE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Polyurethane Foam Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.157" (4.00mm) | |
Length | 3.28' (1.00m) | |
Height | 0.039" (1.00mm) | |
Material | Polyurethane Foam | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -20°C ~ 80°C | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 41°F (5°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.93000 | $9.93 |
| 5 | $9.67000 | $48.35 |
| 10 | $8.78600 | $87.86 |
| 20 | $8.13300 | $162.66 |
| 100 | $7.69120 | $769.12 |

