
VAOS-A402S9-BW/50 | |
|---|---|
DigiKey Part Number | VAOS-A402S9-BW/50-ND |
Manufacturer | |
Manufacturer Product Number | VAOS-A402S9-BW/50 |
Description | DISPLAY 7-SEG 0.4" SGL RED 14DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 20mA 0.736" H x 0.386" W x 0.201" D (18.70mm x 9.80mm x 5.10mm) 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 0.736" H x 0.386" W x 0.201" D (18.70mm x 9.80mm x 5.10mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Millicandela Rating | 7.5mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |

