
7611D2-L | |
|---|---|
DigiKey Part Number | L71538-ND |
Manufacturer | |
Manufacturer Product Number | 7611D2-L |
Description | LIGHT PIPE .96" PANEL MNT |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit |
EDA/CAD Models | 7611D2-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 6mm |


