
5120F5 | |
|---|---|
DigiKey Part Number | L20685-ND |
Manufacturer | |
Manufacturer Product Number | 5120F5 |
Description | LED PNL IND GREEN DIFF 3MM LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 2.2V 30mA Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.2V | |
Current | 30mA | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 16mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |

