


AC05000006201JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05000006201JAC00CT-ND - Cut Tape (CT) 749-AC05000006201JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000006201JAC00 |
Description | RES 6.2K OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05000006201JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 100/ +180ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.32000 | $3.32 |
| 10 | $2.22900 | $22.29 |
| 25 | $1.93240 | $48.31 |
| 50 | $1.74660 | $87.33 |
| 100 | $1.58850 | $158.85 |
| 250 | $1.41540 | $353.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.30708 | $653.54 |
| 1,000 | $1.21508 | $1,215.08 |
| 1,500 | $1.16781 | $1,751.71 |
| 2,500 | $1.11436 | $2,785.90 |
| 3,500 | $1.08252 | $3,788.82 |
| 5,000 | $1.05140 | $5,257.00 |
| 6,000 | $1.03648 | $6,218.88 |

