
SI1480DH-T1-BE3 | |
---|---|
DigiKey Part Number | 742-SI1480DH-T1-BE3TR-ND - Tape & Reel (TR) 742-SI1480DH-T1-BE3CT-ND - Cut Tape (CT) 742-SI1480DH-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1480DH-T1-BE3 |
Description | MOSFET N-CH 100V 2.1A/2.6A SC70 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2.1A (Ta), 2.6A (Tc) 1.5W (Ta), 2.8W (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 200mOhm @ 1.9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 130 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 2.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.43000 | $0.43 |
10 | $0.33500 | $3.35 |
100 | $0.27230 | $27.23 |
500 | $0.23268 | $116.34 |
1,000 | $0.20191 | $201.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17544 | $526.32 |
6,000 | $0.16456 | $987.36 |
9,000 | $0.14892 | $1,340.28 |
15,000 | $0.14834 | $2,225.10 |
21,000 | $0.14326 | $3,008.46 |
30,000 | $0.13832 | $4,149.60 |