6-TSSOP, SC-88, SOT-363 Single FETs, MOSFETs

Results: 162
Stocking Options
Environmental Options
Media
Exclude
162Results
Applied FiltersRemove All

Showing
of 162
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SI1424EDH-T1-GE3
SQ1464EEH-T1_GE3
MOSFET N-CH 60V 440MA SC70-6
Vishay Siliconix
7,933
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.13056
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
440mA (Tc)
1.5V
1.41Ohm @ 2A, 1.5V
1V @ 250µA
4.1 nC @ 4.5 V
±8V
140 pF @ 25 V
-
430mW (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SI1424EDH-T1-GE3
SQ1440EH-T1_GE3
MOSFET N-CH 60V 1.7A SC70-6
Vishay Siliconix
23,214
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.18564
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
1.7A (Tc)
4.5V, 10V
120mOhm @ 3.8A, 10V
2.5V @ 250µA
5.5 nC @ 10 V
±20V
344 pF @ 15 V
-
3.3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
MIC94052YC6-TR
MOSFET P-CH 6V 2A SC70-6
Microchip Technology
4,820
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.61250
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
6 V
2A (Ta)
1.8V, 4.5V
84mOhm @ 100mA, 4.5V
1.2V @ 250µA
-
-6V
-
-
270mW (Ta)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
MIC94053YC6-TR
MOSFET P-CH 6V 2A SC70-6
Microchip Technology
3,917
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.62500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
6 V
2A (Ta)
1.8V, 4.5V
84mOhm @ 100mA, 4.5V
1.2V @ 250µA
-
6V
-
-
270mW (Ta)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
PMBT2222AYS-QX
NX7002BKSX
MOSFET N-CH 60V 270MA 6TSSOP
Nexperia USA Inc.
5,450
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.03468
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
270mA (Ta)
5V, 10V
2.8Ohm @ 200mA, 10V
2.1V @ 250µA
1 nC @ 10 V
±20V
23.6 pF @ 10 V
-
310mW (Ta), 1.67W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP
6-TSSOP, SC-88, SOT-363
SI1424EDH-T1-GE3
SI1416EDH-T1-GE3
MOSFET N-CH 30V 3.9A SOT-363
Vishay Siliconix
22,258
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.11118
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3.9A (Tc)
2.5V, 10V
58mOhm @ 3.1A, 10V
1.4V @ 250µA
12 nC @ 10 V
±12V
-
-
2.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SI1424EDH-T1-GE3
SI1442DH-T1-GE3
MOSFET N-CH 12V 4A SC70-6
Vishay Siliconix
15,537
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.09690
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
12 V
4A (Ta)
1.8V, 4.5V
20mOhm @ 6A, 4.5V
1V @ 250µA
33 nC @ 8 V
±8V
1010 pF @ 6 V
-
1.56W (Ta), 2.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SI1424EDH-T1-GE3
SI1416EDH-T1-BE3
MOSFET N-CH 30V 3.9A/3.9A SC70-6
Vishay Siliconix
7,222
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.10812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3.9A (Ta), 3.9A (Tc)
-
58mOhm @ 3.1A, 10V
1.4V @ 250µA
12 nC @ 10 V
±12V
-
-
1.56W (Ta), 2.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
NVJS4151PT1G
MOSFET P-CH 20V 3.2A SC88
onsemi
73,201
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.18060
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.2A (Ta)
1.5V, 4.5V
67mOhm @ 2.9A, 4.5V
1.2V @ 250µA
10 nC @ 4.5 V
±12V
850 pF @ 10 V
-
1.2W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-88/SC70-6/SOT-363
6-TSSOP, SC-88, SOT-363
SOT-363
NTJS3151PT1G
MOSFET P-CH 12V 2.7A SC88/SC70-6
onsemi
5,356
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.11655
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
2.7A (Ta)
1.8V, 4.5V
60mOhm @ 3.3A, 4.5V
1.2V @ 100µA
8.6 nC @ 4.5 V
±12V
850 pF @ 12 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-88/SC70-6/SOT-363
6-TSSOP, SC-88, SOT-363
SI1424EDH-T1-GE3
SQ1421EDH-T1_GE3
MOSFET P-CH 60V 1.6A SC70-6
Vishay Siliconix
5,767
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.17535
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.6A (Tc)
4.5V, 10V
290mOhm @ 2A, 10V
2.5V @ 250µA
5.4 nC @ 4.5 V
±20V
355 pF @ 25 V
-
3.3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SI1424EDH-T1-GE3
SI1441EDH-T1-GE3
MOSFET P-CH 20V 4A SOT-363
Vishay Siliconix
4,366
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.18480
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4A (Tc)
1.8V, 4.5V
41mOhm @ 5A, 4.5V
1V @ 250µA
33 nC @ 8 V
±10V
-
-
2.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SI1424EDH-T1-GE3
SI1443EDH-T1-GE3
MOSFET P-CH 30V 4A SOT-363
Vishay Siliconix
36,868
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.14595
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4A (Tc)
10V
54mOhm @ 4.3A, 10V
1.5V @ 250µA
28 nC @ 10 V
±12V
-
-
1.6W (Ta), 2.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SI1424EDH-T1-GE3
SI1411DH-T1-GE3
MOSFET P-CH 150V 420MA SOT363
Vishay Siliconix
7,625
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.33091
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
420mA (Ta)
10V
2.6Ohm @ 500mA, 10V
4.5V @ 100µA
6.3 nC @ 10 V
±20V
-
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SI1424EDH-T1-GE3
SI1401EDH-T1-GE3
MOSFET P-CH 12V 4A SC70-6
Vishay Siliconix
14,877
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.13755
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
4A (Tc)
1.5V, 4.5V
34mOhm @ 5.5A, 4.5V
1V @ 250µA
36 nC @ 8 V
±10V
-
-
1.6W (Ta), 2.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SI1424EDH-T1-GE3
SQ1470AEH-T1_GE3
MOSFET N-CH 30V 1.7A SOT363 SC70
Vishay Siliconix
267,364
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.17597
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.7A (Tc)
2.5V, 4.5V
65mOhm @ 4.2A, 4.5V
1.6V @ 250µA
5.2 nC @ 4.5 V
±12V
450 pF @ 15 V
-
3.3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SI1424EDH-T1-GE3
SQ1431EH-T1_GE3
MOSFET P-CH 30V 3A SC70-6
Vishay Siliconix
15,770
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.20702
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3A (Tc)
4.5V, 10V
175mOhm @ 2A, 10V
2V @ 250µA
6.5 nC @ 4.5 V
±20V
205 pF @ 25 V
-
3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SI1424EDH-T1-GE3
SI1469DH-T1-E3
MOSFET P-CH 20V 2.7A SC70-6
Vishay Siliconix
4,710
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.24045
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2.7A (Tc)
2.5V, 10V
80mOhm @ 2A, 10V
1.5V @ 250µA
8.5 nC @ 4.5 V
±12V
470 pF @ 10 V
-
1.5W (Ta), 2.78W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
NTJS3157NT1G
MOSFET N-CH 20V 3.2A SC88/SC70-6
onsemi
10,997
In Stock
Active
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
3.2A (Ta)
1.8V, 4.5V
60mOhm @ 4A, 4.5V
1V @ 250µA
15 nC @ 4.5 V
±8V
500 pF @ 10 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-88/SC70-6/SOT-363
6-TSSOP, SC-88, SOT-363
PMBT2222AYS-QX
PMG85XP,115
MOSFET P-CH 20V 2A 6TSSOP
Nexperia USA Inc.
3,181
In Stock
Active
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Tj)
2.5V, 4.5V
115mOhm @ 2A, 4.5V
1.15V @ 250µA
7.2 nC @ 4.5 V
±12V
560 pF @ 10 V
-
375mW (Ta), 2.4W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP
6-TSSOP, SC-88, SOT-363
PMBT2222AYS-QX
PMG85XPH
MOSFET P-CH 20V 2A 6TSSOP
Nexperia USA Inc.
3,000
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.07035
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Tj)
2.5V, 4.5V
115mOhm @ 2A, 4.5V
1.15V @ 250µA
7.2 nC @ 4.5 V
±12V
560 pF @ 10 V
-
375mW (Ta), 2.4W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP
6-TSSOP, SC-88, SOT-363
SOT-363
NTJS4405NT1G
MOSFET N-CH 25V 1A SC88/SC70-6
onsemi
5,780
In Stock
48,000
Factory
1 : $0.40000
Cut Tape (CT)
3,000 : $0.08134
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
1A (Ta)
2.7V, 4.5V
350mOhm @ 600mA, 4.5V
1.5V @ 250µA
1.5 nC @ 4.5 V
±8V
60 pF @ 10 V
-
630mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-88/SC70-6/SOT-363
6-TSSOP, SC-88, SOT-363
SI1424EDH-T1-GE3
SI1424EDH-T1-GE3
MOSFET N-CH 20V 4A SOT-363
Vishay Siliconix
1,214
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.11832
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
4A (Tc)
4.5V
33mOhm @ 5A, 4.5V
1V @ 250µA
18 nC @ 8 V
±8V
-
-
1.56W (Ta), 2.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SI1424EDH-T1-GE3
SI1427EDH-T1-GE3
MOSFET P-CH 20V 2A SC70-6
Vishay Siliconix
4,176
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.10500
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Tc)
1.5V, 4.5V
64mOhm @ 3A, 4.5V
1V @ 250µA
21 nC @ 8 V
±8V
-
-
1.56W (Ta), 2.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SI1424EDH-T1-GE3
SI1480DH-T1-BE3
MOSFET N-CH 100V 2.1A/2.6A SC70
Vishay Siliconix
2,407
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.17544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
2.1A (Ta), 2.6A (Tc)
-
200mOhm @ 1.9A, 10V
3V @ 250µA
5 nC @ 10 V
±20V
130 pF @ 50 V
-
1.5W (Ta), 2.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
Showing
of 162

6-TSSOP, SC-88, SOT-363 Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.