68 mOhms ±5% 20W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTO020FR0680JTE3

DigiKey Part Number
RT20J-.068-ND
Manufacturer
Manufacturer Product Number
RTO020FR0680JTE3
Description
RES 0.068 OHM 20W 5% TO220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 mOhms ±5% 20W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RTO020FR0680JTE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±700ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.398" L x 0.177" W (10.10mm x 4.50mm)
Height - Seated (Max)
0.606" (15.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
50$8.86620$443.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.