
CNS020-2MP | |
|---|---|
DigiKey Part Number | 716-CNS020-2MP-ND |
Manufacturer | |
Manufacturer Product Number | CNS020-2MP |
Description | RES THIN FILM RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±0.02% 0.5W, 1/2W Through Hole Resistor Radial Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.330" L x 0.100" W (8.38mm x 2.54mm) | |
Height - Seated (Max) | 0.261" (6.62mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.46000 | $65.46 |
| 10 | $47.99200 | $479.92 |
| 25 | $47.19040 | $1,179.76 |
| 50 | $46.56240 | $2,328.12 |

