Parametric Equivalent
Parametric Equivalent

ZMM5241B-13 | |
|---|---|
DigiKey Part Number | ZMM5241B-13GI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZMM5241B-13 |
Description | DIODE ZENER 11V 500MW MINI MELF |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini MELF | |
Base Product Number |


