
IMS02WWDBH102K40 | |
---|---|
DigiKey Part Number | IMS02WWDBH102K40-ND |
Manufacturer | |
Manufacturer Product Number | IMS02WWDBH102K40 |
Description | FIXED IND 1MH 80MA 52 OHM TH |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 80 mA 52Ohm Max Axial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | - | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 45mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 52Ohm Max | |
Q @ Freq | 49 @ 790kHz | |
Frequency - Self Resonant | 4.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.133" Dia x 0.335" L (3.38mm x 8.51mm) | |
Height - Seated (Max) | - |