


ILHB1206ER501V | |
|---|---|
DigiKey Part Number | 541-2305-2-ND - Tape & Reel (TR) 541-2305-1-ND - Cut Tape (CT) 541-2305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILHB1206ER501V |
Description | FERRITE BEAD 500 OHM 1206 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 2.5A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILHB1206ER501V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.14300 | $1.43 |
| 25 | $0.12400 | $3.10 |
| 50 | $0.11120 | $5.56 |
| 100 | $0.09930 | $9.93 |
| 250 | $0.08500 | $21.25 |
| 500 | $0.07512 | $37.56 |
| 1,000 | $0.06598 | $65.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05383 | $161.49 |
| 6,000 | $0.04875 | $292.50 |






