
CRCW20100000ZSTF | |
|---|---|
DigiKey Part Number | 541-3042-2-ND - Tape & Reel (TR) 541-3042-1-ND - Cut Tape (CT) 541-3042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20100000ZSTF |
Description | RES SMD 0 OHM JUMPER 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20100000ZSTF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.22700 | $2.27 |
| 25 | $0.19200 | $4.80 |
| 50 | $0.17000 | $8.50 |
| 100 | $0.15140 | $15.14 |
| 250 | $0.13084 | $32.71 |
| 500 | $0.11798 | $58.99 |
| 1,000 | $0.10704 | $107.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09165 | $366.60 |
| 8,000 | $0.08481 | $678.48 |
| 12,000 | $0.08129 | $975.48 |
| 20,000 | $0.07731 | $1,546.20 |
| 28,000 | $0.07494 | $2,098.32 |
| 40,000 | $0.07263 | $2,905.20 |
| 48,000 | $0.07152 | $3,432.96 |
| 96,000 | $0.06771 | $6,500.16 |
| 100,000 | $0.06750 | $6,750.00 |

