
SFR2500004700JA500 | |
|---|---|
DigiKey Part Number | BC4372CT-ND - Cut Tape (CT) BC4372TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR2500004700JA500 |
Description | RES 470 OHM 0.4W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR2500004700JA500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.08000 | $0.80 |
| 25 | $0.06720 | $1.68 |
| 50 | $0.05900 | $2.95 |
| 100 | $0.05200 | $5.20 |
| 250 | $0.04444 | $11.11 |
| 500 | $0.03966 | $19.83 |
| 1,000 | $0.03561 | $35.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02896 | $144.80 |
| 10,000 | $0.02655 | $265.50 |
| 15,000 | $0.02531 | $379.65 |
| 25,000 | $0.02391 | $597.75 |
| 35,000 | $0.02308 | $807.80 |
| 50,000 | $0.02226 | $1,113.00 |
| 60,000 | $0.02187 | $1,312.20 |
| 120,000 | $0.02053 | $2,463.60 |
| 125,000 | $0.02045 | $2,556.25 |

