
MRS25000C2610FCT00 | |
|---|---|
DigiKey Part Number | BC4090CT-ND - Cut Tape (CT) BC4090TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2610FCT00 |
Description | RES 261 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 261 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C2610FCT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.13600 | $1.36 |
| 25 | $0.11480 | $2.87 |
| 50 | $0.10120 | $5.06 |
| 100 | $0.08970 | $8.97 |
| 250 | $0.07712 | $19.28 |
| 500 | $0.06918 | $34.59 |
| 1,000 | $0.06245 | $62.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05145 | $257.25 |
| 10,000 | $0.04745 | $474.50 |
| 15,000 | $0.04539 | $680.85 |
| 25,000 | $0.04306 | $1,076.50 |
| 35,000 | $0.04167 | $1,458.45 |
| 50,000 | $0.04032 | $2,016.00 |
| 60,000 | $0.03967 | $2,380.20 |
| 120,000 | $0.03744 | $4,492.80 |
| 125,000 | $0.03732 | $4,665.00 |

