3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0603FF03500P100

DigiKey Part Number
MFU06033.50TR-ND - Tape & Reel (TR)
MFU06033.50CT-ND - Cut Tape (CT)
MFU06033.50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0603FF03500P100
Description
FUSE BOARD MOUNT 3.5A 32VDC 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0603FF03500P100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0308
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
DC Cold Resistance
0.023 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,019
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
5$0.26800$1.34
10$0.24700$2.47
50$0.20480$10.24
100$0.18900$18.90
250$0.16992$42.48
500$0.15676$78.38
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.14458$144.58
2,000$0.13331$266.62
3,000$0.12710$381.30
5,000$0.11966$598.30
7,000$0.11498$804.86
10,000$0.11020$1,102.00
25,000$0.09962$2,490.50
Manufacturers Standard Package