
MFU0603FF02000P100 | |
|---|---|
DigiKey Part Number | MFU06032.00TR-ND - Tape & Reel (TR) MFU06032.00CT-ND - Cut Tape (CT) MFU06032.00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF02000P100 |
Description | FUSE BOARD MOUNT 2A 32VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0603FF02000P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0101 | |
Approval Agency | IEC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |
DC Cold Resistance | 0.057 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 5 | $0.24200 | $1.21 |
| 10 | $0.22300 | $2.23 |
| 50 | $0.18540 | $9.27 |
| 100 | $0.17110 | $17.11 |
| 250 | $0.15380 | $38.45 |
| 500 | $0.14190 | $70.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.13087 | $130.87 |
| 2,000 | $0.12068 | $241.36 |
| 3,000 | $0.11506 | $345.18 |
| 5,000 | $0.10833 | $541.65 |
| 7,000 | $0.10410 | $728.70 |
| 10,000 | $0.09978 | $997.80 |
| 25,000 | $0.08941 | $2,235.25 |
| 50,000 | $0.08929 | $4,464.50 |




