
MAL203036229E3 | |
|---|---|
DigiKey Part Number | 56-MAL203036229E3CT-ND - Cut Tape (CT) 56-MAL203036229E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL203036229E3 |
Description | CAP ALUM 22UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 10.2Ohm @ 100Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL203036229E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 10.2Ohm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 100 Hz | |
Impedance | 4.1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.177" Dia x 0.394" L (4.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.23800 | $12.38 |
| 50 | $0.96400 | $48.20 |
| 100 | $0.87760 | $87.76 |
| 500 | $0.74420 | $372.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.69510 | $695.10 |
| 2,000 | $0.65015 | $1,300.30 |
| 3,000 | $0.63549 | $1,906.47 |
| 5,000 | $0.61322 | $3,066.10 |
| 7,000 | $0.60013 | $4,200.91 |
| 10,000 | $0.58749 | $5,874.90 |
| 12,000 | $0.58148 | $6,977.76 |

