
BFC247076474 | |
|---|---|
DigiKey Part Number | BC5110CT-ND - Cut Tape (CT) BC5110TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC247076474 |
Description | CAP FILM 0.47UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.44000 | $3.44 |
| 10 | $2.42100 | $24.21 |
| 50 | $2.01440 | $100.72 |
| 100 | $1.88890 | $188.89 |
| 500 | $1.67646 | $838.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.64289 | $1,642.89 |
| 2,000 | $1.58763 | $3,175.26 |
| 3,000 | $1.55994 | $4,679.82 |
| 5,000 | $1.52923 | $7,646.15 |

