
BFC247076224 | |
|---|---|
DigiKey Part Number | 56-BFC247076224CT-ND - Cut Tape (CT) 56-BFC247076224TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC247076224 |
Description | CAP FILM 0.22UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |
| 10 | $1.56200 | $15.62 |
| 50 | $1.27320 | $63.66 |
| 100 | $1.18380 | $118.38 |
| 500 | $1.03282 | $516.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.98189 | $1,472.84 |
| 3,000 | $0.94683 | $2,840.49 |
| 4,500 | $0.92928 | $4,181.76 |
| 7,500 | $0.90981 | $6,823.57 |
| 10,500 | $0.89842 | $9,433.41 |

