Similar

BFC230358564 | |
|---|---|
DigiKey Part Number | BFC230358564-ND |
Manufacturer | |
Manufacturer Product Number | BFC230358564 |
Description | CAP FILM 0.56UF 5% 400VDC RADIAL |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 100V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 100V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.272" W (17.50mm x 6.90mm) | |
Height - Seated (Max) | 0.461" (11.70mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |


