
WL08JTR22 | |
---|---|
DigiKey Part Number | 2577-WL08JTR22TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WL08JTR22 |
Description | FIXED IND 220NH 500MA 840MOHM SM |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 500 mA 840mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | WL08JTR22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 840mOhm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 700MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.084" (2.13mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.04000 | $80.00 |