WL05JT2N8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WL03GT72N

DigiKey Part Number
2577-WL03GT72NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WL03GT72N
Description
FIXED IND 72NH 600MA 490MOHM SMD
Customer Reference
Detailed Description
72 nH Unshielded Drum Core, Wirewound Inductor 600 mA 490mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
WL03GT72N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
72 nH
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
490mOhm Max
Q @ Freq
34 @ 150MHz
Frequency - Self Resonant
1.7GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
150 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max)
0.040" (1.02mm)
In-Stock: 4,000
MARKETPLACE PRODUCT
Will ship in approximately 55 days from Viking Tech America Corporation
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04500$180.00