
MFPI201209G-4R7MT-CT | |
---|---|
DigiKey Part Number | 2679-MFPI201209G-4R7MT-CT-ND |
Manufacturer | |
Manufacturer Product Number | MFPI201209G-4R7MT-CT |
Description | Multilayer Power Inductor, 20120 |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Multilayer Inductor 800 mA 230mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 230mOhm | |
Frequency - Self Resonant | 40MHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.21700 | $2.17 |
500 | $0.16774 | $83.87 |
1,000 | $0.11840 | $118.40 |