
C0603Y5V100-475ZNP | |
---|---|
DigiKey Part Number | 2679-C0603Y5V100-475ZNPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603Y5V100-475ZNP |
Description | CAP CER 4.7UF 10V Y5V 0603 |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603Y5V100-475ZNP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.00863 | $34.52 |