C01005X5R6R3-104KNP-CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X7R500-471KNP-CT

DigiKey Part Number
2679-C0603X7R500-471KNP-CT-ND
Manufacturer
Manufacturer Product Number
C0603X7R500-471KNP-CT
Description
CAP CER 470PF 50V X7R 0603
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.91mm)
Lead Spacing
-
Lead Style
-
In-Stock: 120,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
FREE SHIPPING for this product
All prices are in USD
Strip
QuantityUnit PriceExt Price
10$0.01200$0.12
500$0.01100$5.50
1,000$0.00917$9.17