
AGCR0603-QK-3242FT-CT | |
---|---|
DigiKey Part Number | 2679-AGCR0603-QK-3242FT-CT-ND |
Manufacturer | |
Manufacturer Product Number | AGCR0603-QK-3242FT-CT |
Description | AUTO GRADE RESISTOR,0603,1/10W, |
Customer Reference | |
Detailed Description | 32.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.01100 | $0.11 |
500 | $0.00864 | $4.32 |
1,000 | $0.00672 | $6.72 |
2,500 | $0.00480 | $12.00 |