
WSEDU09 | |
|---|---|
DigiKey Part Number | 5942-WSEDU09-ND |
Manufacturer | Velleman |
Manufacturer Product Number | WSEDU09 |
Description | KIT,EDU,PC OSCOPE,200KHZ,USB, |
Customer Reference | |
Detailed Description | Oscilloscope Test and Measurement |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Velleman | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Test and Measurement | |
Main Purpose | Oscilloscope | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.94000 | $43.94 |
| 5 | $41.74000 | $208.70 |



