
BATTEST2 | |
|---|---|
DigiKey Part Number | 5942-BATTEST2-ND |
Manufacturer | Velleman |
Manufacturer Product Number | BATTEST2 |
Description | BATTERY TESTER, LCD DISPLAY |
Customer Reference | |
Detailed Description | Batteries Battery Tester/ Capacity Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Velleman | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Battery Tester/ Capacity Analyzer | |
For Use With/Related Products | Batteries | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.68000 | $23.68 |
| 5 | $22.28000 | $111.40 |




