Image for CG3-160EU/12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG3-160EU/12

DigiKey Part Number
CG3-160EU/12-ND
Manufacturer
Manufacturer Product Number
CG3-160EU/12
Description
CARD GUIDE,220MM,ESD CLIP,'U'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Polycarbonate, Snap-In Mount, 6.299" (160.00mm) 0.062 ~ 0.100" (1.57 ~ 2.54mm) Cards
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Polycarbonate, Snap-In Mount, 6.299" (160.00mm)
For Use With/Related Products
0.062 ~ 0.100" (1.57 ~ 2.54mm) Cards
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$53.53000$53.53
Manufacturers Standard Package