Aluminum Subrack Frame 6U = 10.500" (266.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCA220-6U

DigiKey Part Number
V1215-ND
Manufacturer
Manufacturer Product Number
CCA220-6U
Description
SUBRACK ALUM 11.63X19
Customer Reference
Detailed Description
Aluminum Subrack Frame 6U = 10.500" (266.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Subrack Frame
Size / Dimension
11.630" L x 19.000" W (295.40mm x 482.60mm)
Height
6U = 10.500" (266.70mm)
Card Size Range
9.187" H x 8.660" L (233.35mm x 219.96mm)
Guide Method
No Card Guide
Material
Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.