
CS6A-25F-ORG | |
|---|---|
DigiKey Part Number | 2830-CS6A-25F-ORG-ND |
Manufacturer | |
Manufacturer Product Number | CS6A-25F-ORG |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.87000 | $11.87 |
| 20 | $11.63000 | $232.60 |
| 60 | $11.40000 | $684.00 |
| 100 | $11.16000 | $1,116.00 |
| 200 | $10.92000 | $2,184.00 |

