
1E24-P20-10PPM-SHV-5KV | |
|---|---|
DigiKey Part Number | 2309-1E24-P20-10PPM-SHV-5KV-ND |
Manufacturer | |
Manufacturer Product Number | 1E24-P20-10PPM-SHV-5KV |
Description | E-SERIES DC TO HVDC CONVERTER, S |
Customer Reference | |
Detailed Description | Enclosed, High Voltage DC DC Converter 1 Output 0 ~ 1000V 20mA 30V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ULTRAVOLT / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed, High Voltage | |
Voltage - Input (Min) | 23V | |
Voltage - Input (Max) | 30V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 0 ~ 1000V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20mA | |
Power (Watts) | 20W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 10°C ~ 45°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.00" L x 3.81" W x 1.50" H (152.4mm x 96.8mm x 38.1mm) | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |

