
ADP-R412M-02B | |
|---|---|
DigiKey Part Number | 672-ADP-R412M-02B-ND |
Manufacturer | |
Manufacturer Product Number | ADP-R412M-02B |
Description | ADAPTER BOARD SARA-R412 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SARA-R412M-02B SARA-R4 GNSS (Beidou, Galileo, GLONASS, GPS, QZSS, SBAS) Navigation 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | GNSS (Beidou, Galileo, GLONASS, GPS, QZSS, SBAS) | |
Frequency | 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SARA-R412M-02B | |
Note | - | |
RF Type | GNSS (Beidou, Galileo, GLONASS, GPS, QZSS, SBAS) | |
RF Frequency | 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz | |
Function | Navigation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | $101.25000 | $708.75 |

