
7M-48.000MAAJ-T | |
|---|---|
DigiKey Part Number | 887-1140-2-ND - Tape & Reel (TR) 887-1140-1-ND - Cut Tape (CT) 887-1140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-48.000MAAJ-T |
Description | CRYSTAL 48.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-48.000MAAJ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.87000 | $8.70 |
| 25 | $0.82280 | $20.57 |
| 50 | $0.78880 | $39.44 |
| 100 | $0.75620 | $75.62 |
| 250 | $0.71516 | $178.79 |
| 500 | $0.68556 | $342.78 |
| 1,000 | $0.65722 | $657.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.61470 | $1,844.10 |
| 6,000 | $0.58932 | $3,535.92 |
| 9,000 | $0.57497 | $5,174.73 |
| 15,000 | $0.55740 | $8,361.00 |

