
7C-25.000MBA-T | |
|---|---|
DigiKey Part Number | 887-1389-2-ND - Tape & Reel (TR) 887-1389-1-ND - Cut Tape (CT) 887-1389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7C-25.000MBA-T |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.79000 | $17.90 |
| 25 | $1.69280 | $42.32 |
| 50 | $1.62300 | $81.15 |
| 100 | $1.55580 | $155.58 |
| 250 | $1.47132 | $367.83 |
| 500 | $1.41052 | $705.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.35226 | $1,352.26 |
| 2,000 | $1.29646 | $2,592.92 |
| 3,000 | $1.26491 | $3,794.73 |
| 5,000 | $1.22628 | $6,131.40 |
| 7,000 | $1.20151 | $8,410.57 |




