7B-27.120MAAJ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 9,460
Unit Price: $0.89000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.30234
Datasheet

Direct


ECS Inc.
In Stock: 5,361
Unit Price: $0.67000
Datasheet
27.12 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7B-27.120MAAJ-T

DigiKey Part Number
887-1421-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7B-27.120MAAJ-T
Description
CRYSTAL 27.1200MHZ 18PF SMD
Customer Reference
Detailed Description
27.12 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes