7B-13.560MEEQ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 11,741
Unit Price: $1.11000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.55097
Datasheet

Similar


Abracon LLC
In Stock: 44
Unit Price: $0.64000
Datasheet

Similar


Abracon LLC
In Stock: 3,793
Unit Price: $0.50000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: $0.77968
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: $0.98000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $0.42161
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $0.42161
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $0.42161
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: $0.42161
Datasheet

Parametric Equivalent


QST
In Stock: 494
Unit Price: $0.66000
Datasheet
13.56 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7B-13.560MEEQ-T

DigiKey Part Number
887-1295-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7B-13.560MEEQ-T
Description
CRYSTAL 13.5600MHZ 10PF SMD
Customer Reference
Detailed Description
13.56 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
13.56 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes