Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

7B-12.000MEEQ-T | |
|---|---|
DigiKey Part Number | 887-1292-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7B-12.000MEEQ-T |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |










