
WHS2-47RJA25 | |
|---|---|
DigiKey Part Number | 985-WHS2-47RJA25CT-ND - Cut Tape (CT) 985-WHS2-47RJA25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WHS2-47RJA25 |
Description | RES 47 OHM 2W 5% AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.142" Dia x 0.354" L (3.60mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.48500 | $4.85 |
| 25 | $0.41320 | $10.33 |
| 50 | $0.36820 | $18.41 |
| 100 | $0.32990 | $32.99 |
| 250 | $0.28796 | $71.99 |
| 500 | $0.26168 | $130.84 |
| 1,000 | $0.23933 | $239.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.21486 | $537.15 |
| 5,000 | $0.19955 | $997.75 |
| 7,500 | $0.19169 | $1,437.67 |
| 12,500 | $0.18280 | $2,285.00 |
| 17,500 | $0.17750 | $3,106.25 |
| 25,000 | $0.17233 | $4,308.25 |
| 30,000 | $0.16985 | $5,095.50 |
| 60,000 | $0.16500 | $9,900.00 |

