
OVSPRBCR44 | |
|---|---|
DigiKey Part Number | 365-1392-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OVSPRBCR44 |
Description | LED RED 625NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color - Red 625nm (620nm ~ 630nm) 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 625nm (620nm ~ 630nm) | |
Current - Test | 400mA | |
Voltage - Forward (Vf) (Typ) | 2.5V | |
Lumens/Watt @ Current - Test | 30 lm/W | |
Current - Max | 400mA | |
Luminous Flux @ Current/Temperature | 30lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 40° | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Thermal Resistance of Package | 20°C/W |

