OPF320C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: $14.97000
Fiber Optic Transmitter 850nm 2V 100 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPF320C

DigiKey Part Number
OPF320C-ND
Manufacturer
Manufacturer Product Number
OPF320C
Description
XMITTER FIBER OPTIC 850NM TO46
Customer Reference
Detailed Description
Fiber Optic Transmitter 850nm 2V 100 mA
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
850nm
Spectral Bandwidth
35nm
Voltage - Forward (Vf) (Typ)
2V
Current - DC Forward (If) (Max)
100 mA
Voltage - DC Reverse (Vr) (Max)
1 V
Connector Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes