Fiber Optic Transmitter 850nm 2V 100 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPF320A

DigiKey Part Number
OPF320A-ND
Manufacturer
Manufacturer Product Number
OPF320A
Description
XMITTER FIBER OPTIC 850NM TO46
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fiber Optic Transmitter 850nm 2V 100 mA
EDA/CAD Models
OPF320A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
850nm
Spectral Bandwidth
35nm
Voltage - Forward (Vf) (Typ)
2V
Current - DC Forward (If) (Max)
100 mA
Voltage - DC Reverse (Vr) (Max)
1 V
Connector Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
75$14.97000$1,122.75
Manufacturers Standard Package