OP265C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 2,145
Unit Price: $1.22000
Datasheet
Infrared (IR) Emitter 890nm 1.8V 50mA 18° T-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP265C

DigiKey Part Number
OP265C-ND
Manufacturer
Manufacturer Product Number
OP265C
Description
EMITTER IR 890NM 50MA T-1
Customer Reference
Detailed Description
Infrared (IR) Emitter 890nm 1.8V 50mA 18° T-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
890nm
Voltage - Forward (Vf) (Typ)
1.8V
Viewing Angle
18°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
T-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes